+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K12030D

Padlock; shackle; brass; Protection: low (level 3); A: 30mm; B: 18mm


Manufacturer: KASP

Manufacturer part number:
K12030D
TME Symbol:
KA-K12030D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Protection
low (level 3)
A dimension
30mm
B dimension
18mm
C dimension
5mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
bags, cabinets, cases, tool chests
Shackle/bolt material
hardened, steel
Manufacturer series
120
Dimensions
Gross weight96.842 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12030D
6 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 3 pcs - 6.86 USDGross price for quantities from 3 pcs - 6.86 USD
Net price for quantities from 6 pcs - 6.02 USDGross price for quantities from 6 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.