+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K12040D2

Padlock; shackle; Quan: 2pcs; brass; Protection: low (level 4)


Manufacturer: KASP

Manufacturer part number:
K12040D2
TME Symbol:
KA-K12040D2

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Quantity in set/package
2pcs.
Body material
brass
Protection
low (level 4)
A dimension
40mm
B dimension
22mm
C dimension
6mm
Mechanical elements features
double bolted
Application
cabinets, gates, sheds, tool chests
Shackle/bolt material
hardened, steel
Manufacturer series
120
Standard equipment
  • key x2
  • key x4
Dimensions
Gross weight302.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12040D2
1 in TME stock
Net price for quantities from 1 set - 15.14 USDGross price for quantities from 1 set - 15.14 USD
Net price for quantities from 3 set - 13.97 USDGross price for quantities from 3 set - 13.97 USD
Net price for quantities from 6 set - 12.20 USDGross price for quantities from 6 set - 12.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.