+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K12520D2

Padlock; shackle; Quan: 2pcs; brass; Protection: low (level 2)


Manufacturer: KASP

Manufacturer part number:
K12520D2
TME Symbol:
KA-K12520D2

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Quantity in set/package
2pcs.
Body material
brass
Protection
low (level 2)
A dimension
20mm
B dimension
12mm
C dimension
3.5mm
Standard equipment
key x4
Mechanical elements features
double bolted
Application
bags, cabinets, cases
Shackle/bolt material
hardened, steel
Manufacturer series
125
Dimensions
Gross weight66 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12520D2
0 in TME stock
Net price for quantities from 1 set - 12.79 USDGross price for quantities from 1 set - 12.79 USD
Net price for quantities from 3 set - 11.73 USDGross price for quantities from 3 set - 11.73 USD
Net price for quantities from 6 set - 10.31 USDGross price for quantities from 6 set - 10.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.