+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K13040D2

Padlock; shackle; Quan: 2pcs; stainless steel; A: 40mm; B: 21mm; 130

Manufacturer: KASP

Manufacturer part number:
K13040D2
TME Symbol:
KA-K13040D2

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Quantity in set/package
2pcs.
Body material
stainless steel
Protection
medium (level 6)
A dimension
40mm
B dimension
21mm
C dimension
7.1mm
Standard equipment
key x4
Mechanical elements features
double bolted
Application
garages, gates, sheds, shutters outside
Shackle/bolt material
hardened, steel
Manufacturer series
130
Dimensions
Gross weight177 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K13040D2
0 in TME stock
Net price for quantities from 1 set - 22.95 USDGross price for quantities from 1 set - 22.95 USD
Net price for quantities from 3 set - 21.03 USDGross price for quantities from 3 set - 21.03 USD
Net price for quantities from 6 set - 18.48 USDGross price for quantities from 6 set - 18.48 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.