+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K13050D2

Padlock; shackle; Quan: 2pcs; stainless steel; A: 50mm; B: 29mm; 130


Manufacturer: KASP

Manufacturer part number:
K13050D2
TME Symbol:
KA-K13050D2

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Quantity in set/package
2pcs.
Body material
stainless steel
Protection
medium (level 7)
A dimension
50mm
B dimension
29mm
C dimension
9.5mm
Standard equipment
key x4
Mechanical elements features
double bolted
Application
garages, gates, sheds, shutters outside
Shackle/bolt material
hardened, steel
Manufacturer series
130
Dimensions
Gross weight289 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K13050D2
0 in TME stock
Net price for quantities from 1 set - 31.57 USDGross price for quantities from 1 set - 31.57 USD
Net price for quantities from 3 set - 28.94 USDGross price for quantities from 3 set - 28.94 USD
Net price for quantities from 8 set - 25.44 USDGross price for quantities from 8 set - 25.44 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.