+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K13060D

Padlock; shackle; stainless steel; Protection: high (level 10)

Manufacturer: KASP

Manufacturer part number:
K13060D
TME Symbol:
KA-K13060D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
stainless steel
Protection
high (level 10)
A dimension
60mm
B dimension
33mm
C dimension
11.1mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
garages, gates, sheds, shutters outside
Shackle/bolt material
hardened, steel
Manufacturer series
130
Dimensions
Gross weight651 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K13060D
0 in TME stock
Net price for quantities from 1 pcs - 25.22 USDGross price for quantities from 1 pcs - 25.22 USD
Net price for quantities from 3 pcs - 23.12 USDGross price for quantities from 3 pcs - 23.12 USD
Net price for quantities from 6 pcs - 20.31 USDGross price for quantities from 6 pcs - 20.31 USD
No. of pieces (Multiplicity: 1)