+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K13545D

Padlock; shackle; nickel plated steel; A: 58mm; B: 22mm; C: 12mm

Manufacturer: KASP

Manufacturer part number:
K13545D
TME Symbol:
KA-K1354D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
nickel plated steel
Protection
medium (level 7)
A dimension
58mm
B dimension
22mm
C dimension
12mm
Standard equipment
key x2
Application
garages, gates, sheds, shutters outside
Shackle/bolt material
hardened, steel
Manufacturer series
135
Mechanical elements features
  • double bolted
  • lock cover
  • vinyl jacket
Dimensions
Gross weight401.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K13545D
1 in TME stock
Net price for quantities from 1 pcs - 12.48 USDGross price for quantities from 1 pcs - 12.48 USD
Net price for quantities from 3 pcs - 11.43 USDGross price for quantities from 3 pcs - 11.43 USD
Net price for quantities from 6 pcs - 10.40 USDGross price for quantities from 6 pcs - 10.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts