+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K14540A2

Padlock; shackle; stainless steel; 40mm

Manufacturer: KASP

Manufacturer part number:
K14540A2
TME Symbol:
KA-K14540A2

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Material
stainless steel
Size
40mm
Conform to the norm
DIN EN ISO 9227
Gross weight162 g
EAN code5013969247824

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K14540A2
0 in TME stock
Net price for quantities from 1 pcs - 14.12 USDGross price for quantities from 1 pcs - 14.12 USD
Net price for quantities from 5 pcs - 13.65 USDGross price for quantities from 5 pcs - 13.65 USD
Net price for quantities from 10 pcs - 13.19 USDGross price for quantities from 10 pcs - 13.19 USD
No. of pieces (Multiplicity: 1)