+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K16070D260

Padlock; round,shackle; stainless steel; A: 70mm; B: 17mm; C: 10mm


Manufacturer: KASP

Manufacturer part number:
K16070D260
TME Symbol:
KA-K16070D260

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
round, shackle
Body material
stainless steel
Protection
high (level 11)
A dimension
70mm
B dimension
17mm
C dimension
10mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
garages, gates, shutters outside, vehicles
Shackle/bolt material
hardened, steel
Manufacturer series
160
Dimensions
Gross weight591.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K16070D260
6 in TME stock
Net price for quantities from 1 set - 33.24 USDGross price for quantities from 1 set - 33.24 USD
Net price for quantities from 3 set - 30.46 USDGross price for quantities from 3 set - 30.46 USD
Net price for quantities from 6 set - 26.77 USDGross price for quantities from 6 set - 26.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.