+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K17063D

Padlock; mandrel; brass; Protection: medium (level 8); A: 63mm

Manufacturer: KASP

Manufacturer part number:
K17063D
TME Symbol:
KA-K17063D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
mandrel
Body material
brass
Protection
medium (level 8)
A dimension
63mm
B dimension
14mm
C dimension
10mm
Standard equipment
key x2
Mechanical elements features
single bolted
Application
garages, gates, sheds, shutters outside
Dimensions
Gross weight333 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K17063D
0 in TME stock
Net price for quantities from 1 pcs - 30.04 USDGross price for quantities from 1 pcs - 30.04 USD
Net price for quantities from 3 pcs - 27.54 USDGross price for quantities from 3 pcs - 27.54 USD
Net price for quantities from 6 pcs - 24.21 USDGross price for quantities from 6 pcs - 24.21 USD
No. of pieces (Multiplicity: 1)