+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K17070D

Padlock; mandrel; brass; Protection: medium (level 9); A: 70mm


Manufacturer: KASP

Manufacturer part number:
K17070D
TME Symbol:
KA-K17070D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
mandrel
Body material
brass
Protection
medium (level 9)
A dimension
70mm
B dimension
13mm
C dimension
12mm
Standard equipment
key x2
Mechanical elements features
single bolted
Shackle/bolt material
hardened, steel
Dimensions
Gross weight463 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K17070D
0 in TME stock
Net price for quantities from 1 pcs - 33.97 USDGross price for quantities from 1 pcs - 33.97 USD
Net price for quantities from 3 pcs - 31.14 USDGross price for quantities from 3 pcs - 31.14 USD
Net price for quantities from 6 pcs - 27.37 USDGross price for quantities from 6 pcs - 27.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.