+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K17580D

Padlock; mandrel; steel; Protection: high (level 11); A: 80mm

Manufacturer: KASP

Manufacturer part number:
K17580D
TME Symbol:
KA-K17580D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
mandrel
Body material
steel
Protection
high (level 11)
A dimension
80mm
B dimension
17mm
C dimension
12mm
Standard equipment
key x2
Mechanical elements features
single bolted
Shackle/bolt material
hardened, steel
Dimensions
Gross weight857 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K17580D
0 in TME stock
Net price for quantities from 1 pcs - 75.22 USDGross price for quantities from 1 pcs - 75.22 USD
Net price for quantities from 3 pcs - 68.96 USDGross price for quantities from 3 pcs - 68.96 USD
Net price for quantities from 6 pcs - 60.60 USDGross price for quantities from 6 pcs - 60.60 USD
No. of pieces (Multiplicity: 1)