+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K18060D

Padlock; shackle; steel; Protection: high (level 11); A: 60mm


Manufacturer: KASP

Manufacturer part number:
K18060D
TME Symbol:
KA-K18060D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
steel
Protection
high (level 11)
A dimension
60mm
B dimension
36mm
C dimension
12mm
Standard equipment
key x2
Mechanical elements features
double bolted
Shackle/bolt material
hardened, steel
Dimensions
Gross weight673 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K18060D
0 in TME stock
Net price for quantities from 1 pcs - 68.38 USDGross price for quantities from 1 pcs - 68.38 USD
Net price for quantities from 3 pcs - 62.68 USDGross price for quantities from 3 pcs - 62.68 USD
Net price for quantities from 6 pcs - 55.08 USDGross price for quantities from 6 pcs - 55.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.