+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K19070D

Padlock; shackle; steel; A: 70mm; B: 20mm; C: 14mm; Equipment: key x2


Manufacturer: KASP

Manufacturer part number:
K19070D
TME Symbol:
KA-K19070D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
steel
A dimension
70mm
B dimension
20mm
C dimension
14mm
Standard equipment
key x2
Mechanical elements features
double bolted
Shackle/bolt material
hardened, steel
Dimensions
Gross weight1.251 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K19070D
0 in TME stock
Net price for quantities from 1 pcs - 120.44 USDGross price for quantities from 1 pcs - 120.44 USD
Net price for quantities from 3 pcs - 110.41 USDGross price for quantities from 3 pcs - 110.41 USD
Net price for quantities from 6 pcs - 97.02 USDGross price for quantities from 6 pcs - 97.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.