+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K50073LD

Padlock; round; hardened steel; Protection: high (level 10)


Manufacturer: KASP

Manufacturer part number:
K50073LD
TME Symbol:
KA-K50073LD

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
round
Body material
hardened steel
Protection
high (level 10)
C dimension
15.5mm
Standard equipment
key x2
Dimensions
Gross weight987 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K50073LD
0 in TME stock
Net price for quantities from 1 pcs - 47.38 USDGross price for quantities from 1 pcs - 47.38 USD
Net price for quantities from 3 pcs - 43.43 USDGross price for quantities from 3 pcs - 43.43 USD
Net price for quantities from 8 pcs - 38.17 USDGross price for quantities from 8 pcs - 38.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.