+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K60090D

Key safe; combination code; W: 90mm; H: 120mm; D: 40mm

Manufacturer: KASP

Manufacturer part number:
K60090D
TME Symbol:
KA-K60090D

Specification

Manufacturer
KASP
Type of mounting element
key safe
Kind of padlock
combination code
Width
90mm
Height
120mm
Depth
40mm
Mechanical elements features
4 digit code
Gross weight525.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K60090D
3 in TME stock
Net price for quantities from 1 pcs - 30.47 USDGross price for quantities from 1 pcs - 30.47 USD
Net price for quantities from 3 pcs - 27.93 USDGross price for quantities from 3 pcs - 27.93 USD
Net price for quantities from 6 pcs - 24.54 USDGross price for quantities from 6 pcs - 24.54 USD
No. of pieces (Multiplicity: 1)