+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K60175D

Key safe; combination code; W: 75mm; H: 94mm; D: 37mm

Manufacturer: KASP

Manufacturer part number:
K60175D
TME Symbol:
KA-K60175D

Specification

Manufacturer
KASP
Type of mounting element
key safe
Kind of padlock
combination code
Width
75mm
Height
94mm
Depth
37mm
Mechanical elements features
4 digit code
Gross weight311.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K60175D
2 in TME stock
Net price for quantities from 1 pcs - 24.87 USDGross price for quantities from 1 pcs - 24.87 USD
Net price for quantities from 3 pcs - 22.80 USDGross price for quantities from 3 pcs - 22.80 USD
Net price for quantities from 6 pcs - 20.03 USDGross price for quantities from 6 pcs - 20.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.