+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K80040

Padlock; shackle; polyamide; A: 38mm; B: 38mm; C: 6mm; system lockout


Manufacturer: KASP

Manufacturer part number:
K80040
TME Symbol:
KA-K80040

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
polyamide
A dimension
38mm
B dimension
38mm
C dimension
6mm
Standard equipment
wrench
Application
system lockout
Shackle/bolt material
polyamide
Dimensions
Gross weight66.74 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K80040
0 in TME stock
Net price for quantities from 1 pcs - 20.20 USDGross price for quantities from 1 pcs - 20.20 USD
Net price for quantities from 3 pcs - 18.51 USDGross price for quantities from 3 pcs - 18.51 USD
Net price for quantities from 6 pcs - 16.27 USDGross price for quantities from 6 pcs - 16.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs