+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KA1H0165RTU

IC: PMIC; PWM controller; 700mA; 650V; 100kHz; Ch: 1; TO220F-4; 10Ω

Manufacturer: ONSEMI

Manufacturer part number:
KA1H0165RTU
TME Symbol:
KA1H0165RTU

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.7A
Output voltage
650V
Frequency
0.1MHz
Number of channels
1
Case
TO220F-4
Mounting
THT
Operating temperature
-25...85°C
Topology
flyback, forward
On-state resistance
10Ω
Duty cycle factor
64...70%
Kind of package
tube
Power
40W
Operating voltage
10...25V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
KA1H0165RTU
0 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 3 pcs - 2.12 USDGross price for quantities from 3 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.