+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KA1M0565RYDTU

IC: PMIC; PWM controller; 3.5A; 650V; 67kHz; Ch: 1; TO220F-4FL; 2.2Ω


Manufacturer: ONSEMI

Manufacturer part number:
KA1M0565RYDTU
TME Symbol:
KA1M0565RYDTU

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
3.5A
Output voltage
650V
Frequency
67kHz
Number of channels
1
Case
TO220F-4FL
Mounting
THT
Operating temperature
-25...85°C
Topology
flyback, forward
On-state resistance
2.2Ω
Duty cycle factor
74...80%
Kind of package
tube
Power
140W
Operating voltage
10...25V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
KA1M0565RYDTU
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 3 pcs - 4.07 USDGross price for quantities from 3 pcs - 4.07 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 50 pcs - 3.24 USDGross price for quantities from 50 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.