+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KA319D

IC: comparator; fast; Cmp: 2; 0÷36V; SMT; SO14; tube; 300nA

Manufacturer: ONSEMI

Manufacturer part number:
KA319D
TME Symbol:
KA319D

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Operating voltage
0...36V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
10mV
Kind of package
tube
Kind of output
open collector
Input offset current
300nA
Gross weight0.137 g
Certificates
See other products in this category: SMD comparators ONSEMI
*
KA319D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 54 pcs