+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 2.495V | |
Tolerance | ±1% | |
Mounting | THT | |
Case | TO92 | |
Operating temperature | -25...85°C | |
Operating voltage | 2.495...36V | |
Kind of package | Ammo Pack | |
Maximum output current | 0.1A |