+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KABX-10PFF-L400

Cable; female-female; PIN: 10; 0.4m; 4A; Insulation: PVC; black-red


Manufacturer: ESPE

Manufacturer part number:
KABX-10PFF-L400
TME Symbol:
KABX-10PFF-L400

Specification

Manufacturer
ESPE
Type of connection cable
mains
Kind of connector
female-female
Number of pins
10
Cable length
0.4m
Maximum current
4A
Wire insulation material
PVC
Insulation colour
black-red
Kind of cable
TLYp
Core section
0.35mm2
Components
Micro-Fit 3.0, MX-43025-1000
Gross weight29.7 g
Certificates
EAN code5904139612316
See other products in this category: Wire-To-Board Cable Assemblies ESPE,
*
KABX-10PFF-L400
9 in TME stock
Net price for quantities from 1 pcs - 13.30 USDGross price for quantities from 1 pcs - 13.30 USD
Net price for quantities from 10 pcs - 11.40 USDGross price for quantities from 10 pcs - 11.40 USD
Net price for quantities from 25 pcs - 10.14 USDGross price for quantities from 25 pcs - 10.14 USD
Net price for quantities from 50 pcs - 8.87 USDGross price for quantities from 50 pcs - 8.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts