+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KABX-2PFF0-L800

Cable; female; PIN: 2; 0.8m; 4A; Insulation: PVC; black-red; TLYp


Manufacturer: ESPE

Manufacturer part number:
KABX-2PFF0-L800
TME Symbol:
KABX-2PFF0-L800

Specification

Manufacturer
ESPE
Type of connection cable
mains
Kind of connector
female
Number of pins
2
Cable length
0.8m
Maximum current
4A
Wire insulation material
PVC
Insulation colour
black-red
Kind of cable
TLYp
Core section
0.35mm2
Components
Micro-Fit 3.0, MX-43645-0200
Gross weight13.11 g
Certificates
EAN code5904139612477
See other products in this category: Wire-To-Board Cable Assemblies ESPE,
*
KABX-2PFF0-L800
4 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 25 pcs - 3.29 USDGross price for quantities from 25 pcs - 3.29 USD
Net price for quantities from 50 pcs - 2.88 USDGross price for quantities from 50 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.