+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KABX-3PFS-L600

Cable; female; PIN: 3; 0.6m; 4A; Insulation: PVC; black-red; TLYp


Manufacturer: ESPE

Manufacturer part number:
KABX-3PFS-L600
TME Symbol:
KABX-3PFS-L600

Specification

Manufacturer
ESPE
Type of connection cable
mains
Kind of connector
female
Number of pins
3
Cable length
0.6m
Maximum current
4A
Wire insulation material
PVC
Insulation colour
black-red
Kind of cable
TLYp
Core section
0.35mm2
Components
Micro-Fit 3.0, MX-43645-0300
Gross weight14.48 g
Certificates
EAN code5904139612729
See other products in this category: Wire-To-Board Cable Assemblies ESPE,
*
KABX-3PFS-L600
9 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 25 pcs - 3.94 USDGross price for quantities from 25 pcs - 3.94 USD
Net price for quantities from 50 pcs - 3.45 USDGross price for quantities from 50 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.