+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KABX-3PMS-L400

Cable; male; PIN: 3; 0.4m; 4A; Insulation: PVC; black-red; TLYp


Manufacturer: ESPE

Manufacturer part number:
KABX-3PMS-L400
TME Symbol:
KABX-3PMS-L400

Specification

Manufacturer
ESPE
Type of connection cable
mains
Kind of connector
male
Number of pins
3
Cable length
0.4m
Maximum current
4A
Wire insulation material
PVC
Insulation colour
black-red
Kind of cable
TLYp
Core section
0.35mm2
Components
Micro-Fit 3.0, MX-43640-0300
Gross weight10.78 g
Certificates
EAN code5904139612774
See other products in this category: Wire-To-Board Cable Assemblies ESPE,
*
KABX-3PMS-L400
2 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 25 pcs - 2.52 USDGross price for quantities from 25 pcs - 2.52 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts