+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KABX-6PFF-L400

Cable; female-female; PIN: 6; 0.4m; 4A; Insulation: PVC; black-red


Manufacturer: ESPE

Manufacturer part number:
KABX-6PFF-L400
TME Symbol:
KABX-6PFF-L400

Specification

Manufacturer
ESPE
Type of connection cable
mains
Kind of connector
female-female
Number of pins
6
Cable length
0.4m
Maximum current
4A
Wire insulation material
PVC
Insulation colour
black-red
Kind of cable
TLYp
Core section
0.35mm2
Components
Micro-Fit 3.0, MX-43025-0600
Gross weight18.99 g
Certificates
EAN code5904139612958
See other products in this category: Wire-To-Board Cable Assemblies ESPE,
*
KABX-6PFF-L400
8 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
Net price for quantities from 25 pcs - 6.23 USDGross price for quantities from 25 pcs - 6.23 USD
Net price for quantities from 50 pcs - 5.84 USDGross price for quantities from 50 pcs - 5.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts