+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | DIP-SWITCH | |
Switching method | OFF-ON | |
DC contacts rating @R | 0.1A / 50V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -20...85°C | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 6.12x6.3x3.05mm | |
Contact plating | gold-plated | |
Leads | for PCB | |
Manufacturer series | KAE | |
Electrical life | 2000 cycles | |
Contacts configuration | SPST | |
Contact material | copper | |
Body colour | black |