+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAM21BCG2A221FT

Capacitor: ceramic; MLCC; 220pF; 100V; C0G (NP0); ±1%; SMD; 0805


Manufacturer: KYOCERA AVX

Manufacturer part number:
KAM21BCG2A221FT

Alternative designations: 08051A221F4T2A

TME Symbol:
KAM21BCG2A221FT

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
220pF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Manufacturer series
KAM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
See other products from this series.:
*
KAM21BCG2A221FT
0 in TME stock
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
Net price for quantities from 8000 pcs - 0.11 USDGross price for quantities from 8000 pcs - 0.11 USD
Net price for quantities from 12000 pcs - 0.11 USDGross price for quantities from 12000 pcs - 0.11 USD
Net price for quantities from 20000 pcs - 0.10 USDGross price for quantities from 20000 pcs - 0.10 USD
Net price for quantities from 24000 pcs - 0.10 USDGross price for quantities from 24000 pcs - 0.10 USD
Net price for quantities from 40000 pcs - 0.09 USDGross price for quantities from 40000 pcs - 0.09 USD
Net price for quantities from 48000 pcs - 0.09 USDGross price for quantities from 48000 pcs - 0.09 USD
Net price for quantities from 60000 pcs - 0.09 USDGross price for quantities from 60000 pcs - 0.09 USD
Net price for quantities from 100000 pcs - 0.09 USDGross price for quantities from 100000 pcs - 0.09 USD
Net price for quantities from 120000 pcs - 0.09 USDGross price for quantities from 120000 pcs - 0.09 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product