+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: CHINFA ELECTRONICS
Manufacturer | CHINFA ELECTRONICS | |
Type of converter | AC/DC | |
Power | 30W | |
Input voltage | 85...265V AC | |
Output voltage | 5V DC, 12V DC | |
Output current | 3A | |
Output current 2 | 1.25A | |
Efficiency | 82% |