+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAPPAM-ARD

Expansion board; KAPPA; Rec.sensit: -121dBm; Transm.power: 13dBm


Manufacturer: RF SOLUTIONS

Manufacturer part number:
KAPPAM-ARD
TME Symbol:
KAPPAM-ARD

Specification

Manufacturer
RF SOLUTIONS
Type of accessories for development kits
expansion board
Interface
RS232
Application - series/manufacturer
KAPPA
Receiver sensitivity
-121dBm
Transmitter output power
13dBm
Kind of module
FM transceiver
Frequency
868MHz
Range
1km
Gross weight45.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards RF SOLUTIONS,
*
KAPPAM-ARD
1 in TME stock
Net price for quantities from 1 pcs - 24.47 USDGross price for quantities from 1 pcs - 24.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts