+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAS0703

Converter: AC/DC; 6.6W; Uin: 75÷265VAC; Uout: 3.3VDC; Iout: 2A; 71%


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
KAS0703
TME Symbol:
KAS0703

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
AC/DC
Power
6.6W
Input voltage
75...265V AC
Output voltage
3.3V DC
Output current
2A
Efficiency
71%
Body dimensions
25.4x50.8x19mm
Insulation voltage
3kV, 4242V DC
Operating temperature
-40...71°C
Dimensions
Gross weight45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CHINFA ELECTRONICS,
*
KAS0703
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 14.12 USDGross price for quantities from 300 pcs - 14.12 USD