+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAS9700

Mat: table set; ESD,portable; L: 0.6m; W: 0.6m; vinyl; red


Manufacturer: ELME

Manufacturer part number:
KAS9700
TME Symbol:
KAS9000

Specification

Manufacturer
ELME
Type of mat
table set
Version
ESD, portable
Length
0.6m
Width
0.6m
Material
vinyl
Colour
red
Related items
CPG300010M, CPG300010M-1R, CPG300010M-2B, CPG300010M-4B, GROUND-CORD/10, PRZEW-10/10-3M
Features of antistatic elements
pocket
Kit contents
  • ground cord
  • mat
  • wrist band
Gross weight541.7 g

WATCH VIDEO

See other products in this category: ESD Workstations ELME,
*
KAS9700
9 in TME stock
Net price for quantities from 1 set - 38.32 USDGross price for quantities from 1 set - 38.32 USD
Net price for quantities from 3 set - 35.75 USDGross price for quantities from 3 set - 35.75 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.