+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-2550SGD

LED backlight; green; 20.04x4.86x6.12mm; diffused,green


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KB-2550SGD
TME Symbol:
KB-2550SGD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED backlight
Colour
green
Dimensions
20.04x4.86x6.12mm
LED lens
diffused, green
Luminosity
20...50mcd
Wavelength
565nm
Mounting
THT
LED backlight variant
single
Operating voltage
2.2...2.5V DC
Gross weight0.695 g
Certificates
See other products in this category: Backlights KINGBRIGHT ELECTRONIC,
*
KB-2550SGD
583 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Packaging method by the manufacturer:
Tube = 50 pcsBag = 200 pcs