+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-H100SURKW

LED backlight; red; Lens: white,diffused; λd: 630nm; 120÷230mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KB-H100SURKW
TME Symbol:
KB-H100SURKW

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED backlight
Colour
red
LED lens
diffused, white
Wavelength
630nm
Luminosity
120...230mcd
Mounting
THT
LED backlight variant
single, with side wall
Dimensions
19.05x8.89mm
Gross weight1.4 g
Certificates
See other products in this category: Backlights KINGBRIGHT ELECTRONIC,
*
KB-H100SURKW
169 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 250 pcs - 1.74 USDGross price for quantities from 250 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs