+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-UML-04-CYRL

Keypad: computer; black; USB A,USB C; wired,RU layout; with LED

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
KB-UML-04-CYRL
TME Symbol:
KB-UML-04-CYRL

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A, USB C
Version
RU layout, wired
PC accessories features
with LED
Cable length
1.8m
Dimensions (a x b x c)
450x162x25mm
Gross weight500 g
Certificates
EAN code8716309137102
See other products in this category: Peripherals GEMBIRD,
*
KB-UML-04-CYRL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.75 USDGross price for quantities from 1 pcs - 11.75 USD
Net price for quantities from 3 pcs - 10.24 USDGross price for quantities from 3 pcs - 10.24 USD