+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KB081100

Sensor: capacitive; Range: 0.1÷1.5mm; OUT: NPN / NO; Housing: M8

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB081100
TME Symbol:
KB081100

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
0.1...1.5mm
Output configuration
NPN / NO
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP65
Connection
cables
Switch housing
M8
Body material
stainless steel
Overall length
42mm
Operating temperature
-10...70°C
Gross weight40 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC
*
KB081100
Product withdrawn from the offer
Use the specification table below to search for similar products