+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | capacitive | |
Range | 0...6mm | |
Output configuration | PNP / NO | |
Max. operating current | 250mA | |
Kind of forehead | embedded | |
IP rating | IP67 | |
Switching frequency max | 0.5kHz | |
Connection | M12 male | |
Switch housing | M12 | |
Body material | stainless steel | |
Number of pins | 3 | |
Overall length | 60mm | |
Operating temperature | -25...70°C |