+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KB180120

Sensor: capacitive; Range: 0.5÷10mm; OUT: PNP / NO; Usup: 10÷35VDC

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB180120
TME Symbol:
KB180120

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
0.5...10mm
Output configuration
PNP / NO
Max. operating current
0.4A
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
300Hz
Connection
M12 male
Switch housing
M18
Body material
brass
Number of pins
3
Overall length
84mm
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight90 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC
*
KB180120
Product withdrawn from the offer
Use the specification table below to search for similar products