+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KB300120

Sensor: capacitive; Range: 0.5÷25mm; OUT: PNP / NO; Usup: 10÷35VDC


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB300120
TME Symbol:
KB300120

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
0.5...25mm
Output configuration
PNP / NO
Max. operating current
0.4A
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
0.2kHz
Connection
M12 male
Switch housing
M30
Body material
brass
Number of pins
3
Overall length
82mm
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight146.8 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB300120
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 180.86 USDGross price for quantities from 1 pcs - 180.86 USD