+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KB300420

Sensor: capacitive; Range: 0.5÷25mm; OUT: PNP; Usup: 10÷35VDC; brass


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB300420
TME Symbol:
KB300420

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
0.5...25mm
Output configuration
PNP
Max. operating current
250mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
0.2kHz
Connection
M12 male
Switch housing
M30
Body material
brass
Number of pins
4
Overall length
81.5mm
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight160 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB300420
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 205.68 USDGross price for quantities from 1 pcs - 205.68 USD