+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

930585102

Laboratory connector: fork terminals; plug; 60VDC; blue; 2.5mm2


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
930585102
TME Symbol:
KB3BL

Specification

Manufacturer
HIRSCHMANN T&M
Type of lab connector
fork terminals
Connector
plug
Rated voltage
30V AC/60V DC
Colour
blue
Overall length
59mm
Max cable section
2.5mm2
Stud terminal maximal diameter
7mm
Contact plating
nickel plated
Contact material
brass
Mounting
on cable, soldered
Manufacturer series
KB 3
Operating temperature
-25...70°C
Dimensions
Gross weight5.59 g
See other products in this category: Fork plugs HIRSCHMANN T&M,
See other products from this series.:
*
930585102
4 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.78 USDGross price for quantities from 25 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.