+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBF3L21

Limit switch; adjustable lever, roller; NC + NO x2; 10A; M20

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KBF3L21
TME Symbol:
KBF3L21

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
adjustable lever, roller
Output configuration
NC + NO x2
Contact current max.
10A
Connection
M20
IP rating
IP65
Body dimensions
30x30x54.5mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
plastic
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Gross weight145 g
Certificates
EAN code8013975114636
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KBF3L21
0 in TME stock
Net price for quantities from 1 pcs - 45.60 USDGross price for quantities from 1 pcs - 45.60 USD
Net price for quantities from 5 pcs - 42.75 USDGross price for quantities from 5 pcs - 42.75 USD
Net price for quantities from 10 pcs - 39.90 USDGross price for quantities from 10 pcs - 39.90 USD
No. of pieces (Multiplicity: 1)