+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBLM-08 MH

Ball joint; Øhole: 8mm; M8; 1.25; left hand thread,inside; L: 48mm


Manufacturer: IGUS

Manufacturer part number:
KBLM-08 MH
TME Symbol:
KBLM-08-MH

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
8mm
Thread
M8
Thread pitch
1.25
Kind of thread
inside, left hand thread
Material
igumid G
Length
48mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
12.2mm
Version
with stainless steel sleeve
Gross weight10.8 g
Certificates
See other products in this category: Joints IGUS,
*
KBLM-08 MH
1 in TME stock
Net price for quantities from 1 pcs - 8.42 USDGross price for quantities from 1 pcs - 8.42 USD
Net price for quantities from 10 pcs - 6.74 USDGross price for quantities from 10 pcs - 6.74 USD
Net price for quantities from 25 pcs - 6.58 USDGross price for quantities from 25 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs