+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBP406G

Bridge rectifier: single-phase; Urmax: 600V; If: 4A; Ifsm: 130A

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
KBP406G
TME Symbol:
KBP406G

Specification

Manufacturer
DIODES INCORPORATED
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
4A
Max. forward impulse current
130A
Version
flat
Case
KBP
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight5 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. DIODES INCORPORATED,
*
KBP406G
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 35 pcs - 0.53 USDGross price for quantities from 35 pcs - 0.53 USD
Net price for quantities from 105 pcs - 0.46 USDGross price for quantities from 105 pcs - 0.46 USD
Net price for quantities from 350 pcs - 0.42 USDGross price for quantities from 350 pcs - 0.42 USD
Net price for quantities from 1050 pcs - 0.39 USDGross price for quantities from 1050 pcs - 0.39 USD
Net price for quantities from 2100 pcs - 0.35 USDGross price for quantities from 2100 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)