+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC1004 KBPC8 WIRE

Bridge rectifier: single-phase; Urmax: 400V; If: 10A; Ifsm: 180A


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
KBPC1004 KBPC8 WIRE
TME Symbol:
KBPC1004-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
10A
Max. forward impulse current
180A
Version
square
Case
KBPC8
Electrical mounting
THT
Leads
wire Ø 1.3mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight4.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KBPC1004 KBPC8 WIRE
183 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 3 pcs - 0.48 USDGross price for quantities from 3 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 200 pcs - 0.35 USDGross price for quantities from 200 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 200 pcs