+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: YANGJIE TECHNOLOGY
Manufacturer | YANGJIE TECHNOLOGY | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.8kV | |
Load current | 10A | |
Max. forward impulse current | 180A | |
Version | square | |
Case | KBPC8 | |
Electrical mounting | THT | |
Leads | wire Ø 1.3mm | |
Features of semiconductor devices | glass passivated | |
Kind of package | bulk |