+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC15005

Bridge rectifier: single-phase; Urmax: 50V; If: 15A; Ifsm: 300A


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
KBPC15005
TME Symbol:
KBPC15005-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight25.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KBPC15005
33 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 3 pcs - 1.03 USDGross price for quantities from 3 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs