+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.6kV | |
Max. forward voltage | 1.2V | |
Load current | 15A | |
Max. load current | 60A | |
Max. forward impulse current | 270A | |
Version | square | |
Case | KBPC | |
Electrical mounting | THT | |
Leads | connectors FASTON | |
Features of semiconductor devices | plastic case with heatsink | |
Kind of package | in-tray |