+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC2500FP

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.2V; If: 25A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC2500FP
TME Symbol:
KBPC2500FP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.2V
Load current
25A
Max. load current
60A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case with heatsink
Kind of package
in-tray
Gross weight17.617 g
Certificates
*
KBPC2500FP
Product withdrawn from the offer
Use the specification table below to search for similar products